TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $7.20 |
10+ | $6.60 |
25+ | $4.89 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.38 |
Maximum Output Power (W) | 15 |
Family | EPS-15 |
Additional Output Voltages (VDC) | 10.8 to 13.5 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | JST B2P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 82 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 2.5 |
Width (inch) | 1.8 |
Height (inch) | 0.9 |
Type | Auto Switching |
Style | Open Frame |