Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Watt Single Output Open Frame Switching Power Supply48 Volts @ 0.313 Amps

You may also like:
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$7.20 ea

18 ship on Jul. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174143
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-15-48
  • Electronics Parts Locator
# of units Price
1+ $7.20
10+ $6.60
50+ $5.65

Request a Large Quantity Quote

15 Watt Single Output Open Frame Switching Power Supply

48 Volts @ 0.313 Amps

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Efficiency: 85%
  • Compact size: 1.8" x 2.5"
  • No load power consumption <0.3W
  • Agency Approvals: UL / cULus / TUV / CB / CCE
  • Safety Standards: UL60950-1, TUV EN60950-1 approved
  • EMC emission compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level, criteria A
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)48
    Output Current (A)0.344
    Additional Output Voltages (VDC)43.2 to 52.8
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B2P-VH
    Size (L" x W" x H")2.5 x 1.8 x 0.9
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)85
    FamilyEPS-15
    Maximum Output Power (W)15.02
    Maximum Input Current (A)0.4
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product