Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volts 6250mA 150W Enclosed Switching Power Supply 3 in 1 Dimming

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
HLG-320H-24 HLG-320H-24
Slashed Prices - Limited Quantity

$72.20 ea

33 ship on Sep. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2174274
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-24B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $72.20
10+ $65.70
25+ $54.95

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

24 Volts @ 6.25 Amps
Constant current level adjustable through output cable with 0~10Vdc or 10V PWM signal or resistance

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.25
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Maximum Output Power (W)150
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyHVG-150
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product