*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1.05 |
Additional Output Voltages (VDC) | 2 to 90 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | JST B2B-XH |
Length (inch) | 4.9 |
Width (inch) | 3.2 |
Height (inch) | 0.9 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 60.3 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.3 |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Family | LCM-60 |
Number of Outputs | 1 |
Style | Enclosed |