Test Equipment Accessories
Test Probes
T5300 300MHz Oscilloscope Passive Probe 4 Feet
View larger image
Jameco Part no.:
2174688
Manufacturer:
EZ Digital
Manufacturer p/n:
T5300
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544420000
Data Sheet (current)
[140 KB ]
You may also like:
6498
80K-40
6266
TL40
TL910
$59.95
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$59.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2174688
Manufacturer:
EZ Digital
Manufacturer no.:
T5300
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544420000
Data Sheet (current)
[140 KB ]
Web Exclusive
# of units
Price
1+
$59.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
T5300 300MHz Oscilloscope Passive Probe
Features:
Attenuation: X1, X10
Input resistance: X1: 1MΩ; X10: 10MΩ
Input capacitance: X1: 85pF~115pF; X10: 18.5pF~22.5pF
Compensation range: 15pF~35pF
System bandwidth: DC-10MHz, DC-300MHz
Input voltage: X1: <200VDC + Peak AC; X10: <600VDC + Peak AC
Cable length: 4 feet
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
T5300 300MHz Oscilloscope Passive Probe 4 Feet
Image is representative only