This new line of soldering irons from Weller feature new LED technology for supreme application illumination from the name you know and trust. New upgrades to the handle and proven high-performance heater technology result in an impressive soldering iron you need to have in order to upgrade your workshop.
Features:
Input voltage: 120VAC, 60 Hz
3 high-temperature LEDs for superior accuracy and application illumination
12" beam length with 25 lumens/ft² light intensity
Triangular handle for tip positioning and precise control
Co-molded and ribbed grip for maximum comfort and reduced slippage
Cord strain relief for extended life
Durable cable with a 5-foot reach
Easy tip change
Up to 750°F temperature
7-year warranty, longest in the industry
Includes: MT1, MT2, MT3 tips, lead-free solder, soldering aid tool, and user's manual
Note: You can only use MT-series tips only for this pencil.