Weller SP40NUS 40W LED Soldering Iron

You may also like:
SP40NKUS SP40NKUS
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
XY-207ESD XY-207ESD
SIA60T SIA60T
200GX-25W 200GX-25W
PES51 PES51

$22.95 ea

13 ship on Apr. 20
More Available – 3 weeks


  • Electronics Parts Locator

Weller SP40NUS 40W LED Soldering Iron

This new line of soldering irons from Weller feature new LED technology for supreme application illumination from the name you know and trust. New upgrades to the handle and proven high-performance heater technology result in an impressive soldering iron you need to have in order to upgrade your workshop.

Features

  • Input voltage: 120VAC, 60 Hz
  • 3 high-temperature LEDs for superior accuracy and application illumination
  • 12" beam length with 25 lumens/ft² light intensity
  • Triangular handle for tip positioning and precise control
  • Co-molded and ribbed grip for maximum comfort and reduced slippage
  • Cord strain relief for extended life
  • Durable cable with a 5-foot reach
  • Easy tip change
  • Up to 900°F temperature
  • 7-year warranty, longest in the industry
  • Includes: MT10 0.250" chisel tip, soldering aid tool, and user's manual
  • Note: You can only use ST-series tips only for this pencil.

Recommended Additions




Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Power (Watts)40


Report a problem
Suggest a product