Pen-Type Digital Multimeter 600V/34Mohm Max

You may also like:
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
DVM810 DVM810
MN35 MN35
DDM640 DDM640
EX330 EX330

$26.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 2175390
  • Manufacturer: Velleman
  • Manufacturer no.: DVM3218
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $26.39

Request a Large Quantity Quote

Pen type Digital Multimeter

Features

  • Auto range or manual range
  • Data-hold function
  • Auto power-off
  • Diode and continuity test
  • Voltage measurements: AC and DC 600V max.
  • Current measurements: AC 34mA and DC 340mA max.
  • Resistance measurements: 34Mohm max.
  • Fuse protection: F500mA / 250V

    Specifications

  • Continuity buzzer: yes
  • Transistor test: no
  • Diode test: yes 1.0mA (open circuit voltage = 3.4V DC)
  • Low-battery indication: yes
  • Maximum display: 3400
  • Ranging mode: manual or automatic
  • Data hold: yes
  • Backlight: no
  • Dimensions: 9" x 1.4" x 0.8"
  • Weight (with battery): approx. 7oz
  • Power supply: 2 x 1.5V
  • Accessories: manual / battery
  • Auto power-off: yes

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product