Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital Multimeter with Temperature/Capacitance Measurement Capabilities and 29 Ranges 20A

You may also like:
DDM640 DDM640
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DVM850BL DVM850BL

$26.95 ea

36 ship on Aug. 17


  • Jameco Part no.: 2175517
  • Manufacturer: Velleman
  • Manufacturer no.: DVM890L
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

Digital Multimeter with Temperature/Capacitance Measurement Capabilities and 29 Ranges 20A

Features

  • Low-cost model
  • Low-battery indication
  • Overload protection and auto power-off function
  • Transistor, diode and audible continuity test
  • Current measurements: DC (max. 1000V) and AC (max. 700V)
  • Capacitance measurements: 2000pF to 20uF
  • Temperature test range: from 32 to 104deg F through built-in sensor (-58°F to 1832°F with K-type thermocouple)

Specifications

  • Overrange: yes "1"
  • Continuity buzzer: yes
  • Transistor test: yes hFE
  • Diode test: yes
  • Low-battery indication: yes
  • Maximum display: 1999
  • Ranging mode: manual
  • Data hold: no
  • Backlight: no
  • Dimensions: 3.5" x 6.7" x 1.5"
  • Weight (with battery): +/- 12.0oz
  • Power supply: 9V battery
  • Accessories: manual / test leads / thermocouple / battery
  • Auto power-off: yes


Report a problem
Suggest a product
Specification Value
Display Digits3
Display Count1999
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, hFE
AutorangeNO


Report a problem
Suggest a product