Oscilloscope Tutor Kit

You may also like:
EBLOG-300A EBLOG-300A
K7102 K7102
JE2206 JE2206
MK105 MK105
M-2666K M-2666K
EDU09 EDU09

$29.95 ea

41 ship on Nov. 15
Lead time 3 weeks


  • Jameco Part no.: 2175568
  • Manufacturer: Velleman
  • Manufacturer no.: EDU06
  • Jameco Catalog
# of units Price
1+ $29.95
5+ $28.95
25+ $27.95

Request a Large Quantity Quote

Oscilloscope Tutor Kit

Learn how to get the most out of your digital oscilloscope. The board generates a number of safe 'real-world' signals, which we will use to perform measurements. Get familiarized with AC, DC and frequency measurements, sine and square waves, power supply ripple, full and half wave rectifiers, oscillators etc.

Learn what terms such as V/div, Time/div, trigger level, auto-setup etc. mean. Most experiments can be done with any digital storage scope. Some experiments can be performed with an analog scope.

Features

  • Signals:
  • Alternating current (AC)
  • Adjustable AC
  • Full- and half wave rectified AC
  • Smoothed direct current (DC)
  • Ripple
  • Astable oscillator
  • Assembled and tested, no soldering required

Specifications

  • Power supply: 9-12VAC / min.100mA (adapter not included, recommend P/N 100061)
  • Dimensions: 116 x 74 x 24mm / 4.6 x 2.9 x 0.9 inch


Check out more fun and exciting electronic projects.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product