Working a lot in the field? Then you need a complete pocket-sized function generator so you can measure test signals whenever and wherever! Set the output voltage or frequency and select a signal waveform by using the on screen menu. Three waveforms can be selected and a powerful sweep function is also included, check out more features below!
Features
DDS type generator (Direct Digital Synthesis)
Sweep function with bi-direction option
OLED screen
Operates on 4 x 1.5V AAA batteries (not included)
Signature white back casing
Specifications
DAC resolutions: 10 bits
Frequency range: from 1 Hz to 1.000.000 Hz (± 0.01 %)
Frequency steps: 1 Hz, 10 Hz, 100 Hz, 1 kHz and 10 kHz
Waveforms: sine, square and triangle
Output voltage: max. 8 Vpp
Real output level measurement: dBm / Vrms or Vpp readout (± 3 %)