ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512x16) FLASH 8-PDIP

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$3.39 ea

11 ship on May. 24


  • Jameco Part no.: 2176237
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY12L-4PU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
15+ $3.39
75+ $2.89
375+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512x16) FLASH 8-PDIP

Specifications

  • Core Processor: AVR
  • Core Size: 8-Bit
  • Speed: 4MHz
  • Peripherals: POR, WDT
  • Number of I/O: 6
  • Program Memory Size: 1KB (512 x 16)
  • Program Memory Type: FLASH
  • EEPROM Size: 64 x 8
  • Voltage - Supply (Vcc/Vdd): 2.7 V to 5.5 V
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Package / Case: 8-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product