TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 30 |
Family | DKA30 |
Additional Output Voltages (VDC) | -12 |
Input Voltage Range (VDC) | 36 to 72 |
Pin_Count | 7 |
Number of Outputs | 2 |
Product Type | DC-DC Dual Output Converter |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2 |
Width (inch) | 2 |
Height (inch) | 0.82 |
Type | Step Down |
Mounting | Through Hole |