Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30W Dual Output DC-DC Converter 12 Volts @ 1.25 Amps 9-18VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$29.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217701
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA30A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $29.95
10+ $21.59

Request a Large Quantity Quote

30W Dual Output DC-DC Converter


Output: ±12 Volts @ ±1.25 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Remote on-off control
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Epoxy encapsulated
  • Protections: Short-circuit, overload
  • Efficiency: 80%
  • Compact size: 2.0"L x 2.0"W x 0.82"H
  • Weight: 3.88 oz. (110 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)30
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)9 to 18
    Pin_Count7
    Number of Outputs2
    FamilyDKA30
    Product TypeDC-DC Dual Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.82
    TypeNon-Inverting|Step Up|Step Down


    Report a problem
    Suggest a product