Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Shrouded Banana Test Lead Kit

You may also like:
8043S 8043S
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$49.95 ea

35 ship on Aug. 5
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $49.95
5+ $47.39

Request a Large Quantity Quote

Shrouded Banana Test Lead Kit

Features:

  • Test accessories comply with IEC 61010-031
  • Test probes with a right-angle banana plug are ideal for use with hand held digital multimeter
  • Extended slide on tip adapter fits directly over probe, allowing testing of hard to reach test points
  • Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety
  • Compatible with most Fluke, H.P., Tektronic & Wavetek digital multimeters
  • Ratings: IEC 61010-031, CAT III 1000 V (with protective cap), CAT II 1000 V (without protective cap). Current: 10 Amperes
  • Wire: 18 AWG, 192 x 41 bare copper
  • Probe Body: Outer Insulation -Santoprene® Rubber

Kit Includes:

  • Model 6264: Probe Adapter Alligator Tip
  • Model 6262: Probe Adapter Extended Fine Tip
  • Model 5519A: 48" Probe to Right Angle DMM Plug


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead Kit
1st ConnectorDMM Plug (right angle)
2nd ConnectorTest Probe
ConfigurationBanana to Test Probe
Color1 black, 1 red
Cable Length48" (1219.20mm)
Wire Size18 AWG
RatingCAT III, CAT II
Voltage Rating1000V
Current Rating3A


Report a problem
Suggest a product