Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Ohm 3/4" Rectangular Cermet Potentiometer 15 Turn 3/4 Watt

You may also like:
89PR10  (3006P-1-100-VP) 89PR10 (3006P-1-100-VP)
43Y101 (3006Y-1-101) 43Y101 (3006Y-1-101)
89WHR100 (3009W-1-101) 89WHR100 (3009W-1-101)
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
Slashed Prices - Limited Quantity

$1.49 ea

641 ship on Feb. 27


  • Jameco Part no.: 2178371
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR10 (3009W-1-100)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

10Ω Rectangular Cermet Trimmer Potentiometer

Features:

  • Resistance: 10Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Side adjustment
  • Connection: Solder pins 0.031"
  • Size: 0.75"L x 0.31"H x 0.195"W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohms)10
Power Rating0.75 W
Tolerance (%)10
Type3/4" Rectangular
Number of Turns15
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product