Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Inch Sealed Cermet Potentiometer 50 Ohms 3/4 Watt 10% 15 Turns

You may also like:
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
76PR100K (3009W-1-104) 76PR100K (3009W-1-104)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
Price Reduced

$0.99 ea

930 ship on Aug. 7


  • Jameco Part no.: 2178451
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR50 (3009W-1-500)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3/4 Inch Sealed Cermet Trimming Potentiometer 15 Turns

Specifications

  • Ohms: 50
  • Shape: Sealed
  • Size (inch): 3/4
  • Watts: 3/4
  • Number of Turns: 15
  • Resistance Tolerance (±): 10%
  • Termination: Through Hole
  • Size: 0.75"L x 0.31"H x 0.195"W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohms)50
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product