Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4-Pin DIN Male Cord Plug Connector

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
Slashed Prices - Limited Quantity

$5.95 ea

1,277 ship on Aug. 11


  • Jameco Part no.: 2178620
  • Manufacturer: Switchcraft
  • Manufacturer no.: 09CL4M
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95
250+ $4.49
500+ $3.95

Request a Large Quantity Quote

4-Pin DIN Male Cord Plug Connector

Male plug with ground key-rib. Unique 30° turn lockring securely fastens two halves of connector. Mates with lock flange female connectors and receptacles. Insert screw holds insert assembly in shell and also retains lockring on shell. Flexible black strain relief with 7/32" diameter cable entry and heavy duty clamp.

Specifications

  • Terminals: 4 pins at 210°
  • Cable Mount


Report a problem
Suggest a product
Specification Value
GenderPlug
Total Number of Contacts6
Connector StyleDIN
Maximum Current Rating3A
Maximum Voltage Rating34VDC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishTin
Shell MaterialZinc Alloy Nickel Plated
ShieldingShielded


Report a problem
Suggest a product