IC A3958SB Dmos Full-Bridge PWM Motor Driver 50V 2A

You may also like:
SN754410NE SN754410NE
AH5775-P-B AH5775-P-B
L293DNE L293DNE
L298N L298N
L297 L297
L293NE L293NE
Clearance

$1.95 ea

10% discount applied in cart

1,972 ship on May. 18


  • Jameco Part no.: 2179016
  • Manufacturer: Major Brands
  • Manufacturer no.: A3958SB
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

DMOS Full Bridge PWM Motor Driver

2A Output, Model A3958SLB

Features

  • Motor types: Stepper Bipolar, Brushed DC
  • Output Current: 2A
  • Supply Voltage: 4.5V to 5.5V
  • Load Voltage: 20V to 50V
  • Package: DIP-24
  • Lead-free
  • 3-Pin
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-24
    Maximum Operating Current20 uA
    Minimum Input Voltage4.5 V
    Input Voltage5 V
    Maximum Input Voltage5.5 V
    Product TypeDMOS Full-Brridge PWM Motor Driver
    MountingThrough Hole
    Pins24


    Report a problem
    Suggest a product