Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5kΩ 3/8" Square Cermet Potentiometer, Single-Turn, 1/2W with Knob

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
3386P-1-104VP/LF 3386P-1-104VP/LF
Slashed Prices - Limited Quantity

$0.79 ea

3,203 ship on Feb. 24


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.39
1000+ $0.29

Request a Large Quantity Quote

5kΩ Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 5kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Top adjustment with attached knob
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyP
    Resistance (Ohms)5000
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns1
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)4.83
    Height (mm)9.53
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product