# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.95 |
Specification | Value |
---|---|
LED Display Type | LED Module |
Color | White |
Lens Type | Water Clear |
Package | PCB 4x4 LED |
Wavelength | 3000 K |
Luminous Flux | 2160 lm |
Viewing Angle (deg) | 110 |
Forward Voltage - Vf (Typ.) | 3.1 |
Forward Current - If (Typ.) | 700 mA x16 |
Power Rating | 9.5W x16 |
Mounting | 8-Screw |
Luminous Intensity - Iv (mcd) | 2160 lm |