Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 60 mA Brushless Fan 7.2 CFM Vapo Bearing 35x35x10 mm

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$10.95 ea

49 ship on Jul. 16
More Available – 13 weeks


  • Jameco Part no.: 2179411
  • Manufacturer: Sunon
  • Manufacturer no.: MF35101V1-10000-A99
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12V DC Brushless Fan


Features:

  • Manufacturer: Sunon
  • Manufacture#: MF35101VI-10000-A99
  • Voltage: 12 VDC
  • Current: 60 mA
  • Size: 35mm x 35mm x 10mm
  • Power consumption: 0.72W
  • Vapo bearings
  • Air flow: 7.2 CFM
  • Speed: 9500 rpm
  • Noise: 28 dBA
  • Weight: 10.5 grams
  • Connection: 5.5" leads
  • Agency Approvals: UL/CUR/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm35
    Width - mm35
    Depth - mm10
    Air Flow (CFM)7
    BearingVapo
    Current (mA)60
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)28
    Connection (Leads)6"
    Power (Watts)0.72


    Report a problem
    Suggest a product