12VAC 500mA AC-to-AC Wall Adapter Power Supply

You may also like:
ACU120100D0531 ACU120100D0531
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441
ADU120150E1012 ADU120150E1012

$9.95 ea

324 ship on May. 7
180 ship on Jun. 18


  • Jameco Part no.: 2179614
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120050RS0940
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VAC 500mA AC-to-AC Wall Adapter Power Supply


Output: 12 VAC @ 0.5 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.5mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 2.5"L x 2.0"W x 1.6"D
  • Agency approvals: UL, CUL
  • RoHS Compliant


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VAC
    Output Current0.5 A
    Power Rating6 VA
    Input Voltage120 VAC
    Primary Frequency50 to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA 1-15P
    Secondary Side ConnectionBarrel Plug
    AC Cord Length6 ft.
    Agency ApprovalsUL, CUL
    Length2.5 in.
    Width2 in.
    Height1.6 in.
    ColorBlack
    Number of Outputs1


    Report a problem
    Suggest a product