True RMS Industrial Logging Multimeter With Trendcapture

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$599.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2179956
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-289
  • HTS code: 9030310000
  • Electronics Parts Locator

True-rms Industrial Logging Multimeter with TrendCapture

New diagnostic functionality for maximizing productivity in the plant. The new 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimize downtime. Let the new 289 be your watchdog for systems or processes while you are off solving other problems.

Features

  • NEW - Large 50,000 count, 1/4 VGA display with white backlight. Multiple sets of measurement information can simultaneously displayed at the same time.
  • NEW - Logging function with TrendCapture is an essential tool for documenting the performance of your designs, processes or systems, monitoring unattended while you work on other projects. It plots measurements as a single line to help detect signal anomalies over time, storing up to 10,000 readings. Using on-board TrendCapture, you can graphically view logged readings without a PC. (Software and interface cable optional).
  • NEW - Log multiple sessions or log data continuously for over 200 hours. This is useful for characterizing the performance of a design or for unattended monitoring.
  • NEW - i-info button on board help screens for measurement functions. Unsure about a function? Go to that function and Press the "i" button.
  • NEW - LoZ Volts. Low impedance voltage function prevents false readings due to "ghost voltage". It is also the recommended mode when testing for absence or presence of live power.
  • New - Low Pass Filter for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment.
  • 50 ohm range - useful for measuring and comparing differences in motor winding resistance, low ohm measurements, or other contact resistance. Two terminal 50 ohm range with 1 milliohm resolution, 10 mA source current.
  • NEW - Saved measurements allow you to name and recall measurements made in the field
  • Real Time Clock - for automatic time stamping of saved readings
  • NEW - Field upgradeable and expandable meter lets you stay current as new capabilities are added
  • NEW - Multi-lingual interface
  • Min/Max/Average with Time Stamp to record signal fluctuations
  • Soft keys, scroll buttons and easy navigation control access to secondary functions. Create custom displays too.
  • 0.025% Basic DC accuracy
  • 100 kHz ac bandwidth
  • True-rms ac voltage and current for accurate measurements on complex signals or non-linear loads.
  • Measure up to 10A (20 A for 30 seconds; 10A continuous)
  • 100 mF capacitance range
  • Temperature function
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements
  • Peak capture to record transients as fast as 250 us
  • Premium test leads and alligator clips included
  • Optical USB PC communication interface allows for easy PC download to document logged data with FVF software (not included).
  • Optional FlukeView forms enables you to document, store and analyze individual readings or a series of measurements, then convert them into professional-looking documents
  • Optional magnetic hanger allows you to hang the meter for easy viewing while freeing your hands to focus on the job.
  • Limited lifetime warranty
  • CAT III 1000 V / CAT IV 600 V safety rated

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits4.5
    Display Count50000
    FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency, Continuity, dB, Diode Test, Data Logging
    AutorangeYes
    Capacitance Range100 µF
    True RMSYES
    StyleHandheld


    Report a problem
    Suggest a product