Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

True-RMS Clamp Meter 600A AC 600V AC/DC

You may also like:
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$249.99 ea

Ship on Nov. 11


  • Jameco Part no.: 2180017
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-373
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

True-RMS AC Clamp Meter

  • 600 A ac current measurement with fixed jaw
  • 600 V ac and dc voltage measurement
  • State of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • CAT IV 300 V, CAT III 600 V
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.5
    Display Count6000
    Function6
    Frequency Ranges (Hz)500
    Capacitance Ranges (uF)1u to 1000u
    True RMSYES
    StyleCLAMP


    Report a problem
    Suggest a product