Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500Ω 1/4" Round Cermet Potentiometer, Single-Turn, 1/2W

You may also like:
82WR500 (3329U-1-501) 82WR500 (3329U-1-501)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.95 ea

570 ship on Apr. 7


  • Jameco Part no.: 2180383
  • Manufacturer: BI Technologies
  • Manufacturer no.: 62PR500 (3329H-1-501)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

500Ω Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 500Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohms)500
    Power Rating0.5 W
    Tolerance (%)10
    Type1/4" Round
    Number of Turns1
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Height (mm)4.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)6.35
    Shaft Diameter (mm)3.56


    Report a problem
    Suggest a product