100k 1/4" Round Cermet Potentiometer Single Turn

You may also like:
82MR100K/3321P100K(3329P) 82MR100K/3321P100K(3329P)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
3329P-1-104LF 3329P-1-104LF
82WFR100K (3329U-1-104) 82WFR100K (3329U-1-104)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
Price Reduced

$1.25 ea

8,985 ship on Nov. 18


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

100kΩ Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 100kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3329
    FamilyH
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type1/4" Round
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Height (mm)4.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)6.35
    Shaft Diameter (mm)3.56


    Report a problem
    Suggest a product