5kΩ 3/4" Rectangular Cermet Potentiometer, 15-Turn, 3/4W

You may also like:
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
89PR5K(3006P-1-502LF) 89PR5K(3006P-1-502LF)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Slashed Prices - Limited Quantity

$1.95 ea

510 ship on Dec. 5


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

5kΩ Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 5kΩ
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3006
    FamilyY
    TaperLinear
    Resistance (Ohms)5000
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns15
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product