100k 3/8" Square Cermet Potentiometer 1 Turn

You may also like:
63S104/72XLR100K (3386C-1 63S104/72XLR100K (3386C-1
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
3386T-1-502 3386T-1-502
3386P-1-LS500 3386P-1-LS500
3386P-1-LS1K 3386P-1-LS1K
Slashed Prices - Limited Quantity

$1.25 ea

236 ship on Oct. 15


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

100kΩ Square Sealed Cermet Trimmer Potentiometer

Features:

  • Resistance: 100Ω to 100kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turn: 1
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3386
FamilyB
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product