Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120W High Frequency Soldering Station with Digital Display

You may also like:
LF-852D-ESD LF-852D-ESD
WLC100 WLC100
VTSS5U VTSS5U
VTSS4NU VTSS4NU
FX888D-29BY/P FX888D-29BY/P
LF-389D LF-389D
LF-8800 LF-8800

$138.95 ea

3 ship on Oct. 1
7 ship on Oct. 9


  • Electronics Parts Locator
# of units Price
1+ $138.95
5+ $129.95

Request a Large Quantity Quote

120W High Frequency Soldering Station with Digital Display

Key Features

  • Heater / Sensor Failure Detection: If sensor circuit fails, the heater power is shut down.
  • Temperature "Lock-Out" feature: The temperature can be locked with a password code - for production line management.
  • High Power, Great Recovery: With the 120W high power, great thermal recovery improves the soldering environment, It can shorten the soldering working time, which minimize concern about the influence of heat on components and tip life.
  • Energy Saver: If the station is set to the auto sleep function setting mode, after the station has been idle for more than 20 minutes, this new feature will automatically knick in. the energy saver feature has engaged, decreases tip temperature and extends tip life.
  • Isolated Iron Holder With Tip Cleaner: Made of low abrasive brass shavings instead of conventional sponges to meet RoHS requirement cleans better and no water is necessary.
  • Low voltage Output With Safety Operation: The power unit is isolated from the A.C. line by a transformer and allows 36Vac to drive the heating element. Solder wand runs from 36 Volts for safety and with 90W high power PTC heater for a super-fast heat-up and quick temperature recovery. The solder wand is attached with heat resistant, non-burning, flexible 6-wire cord.
  • ESD SAFE AND SPIKE FREE CIRCUITRY: The "Zero Voltage" electronic switching design also protects voltage and current sensitive components (CMOS devices, etc.) against damaging current and transient voltage spikes commonly produced by less efficient, mechanically switched stations.
  • Earth Jack: With a grounding connector, there is the possibility for a grounding of the wire strap if required.

Specifications:

  • Input: 100-120VAC @ 60Hz and 240VAC @ 50 Hz
  • Temperature range: 212°F to 968°F (100°C to 520°C)
  • Size: 4.4"W x 6.2"H x 5.4"D
  • Weight: 6.5 lbs.
Includes: Soldering iron with tip, AC cord, and separate iron holder with brass tip cleaner

Available Soldering tips:



Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120/240
Watts120
Temp Min (F)212
Temp Max (F)968


Report a problem
Suggest a product