# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
250+ | $1.95 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-ON |
Contact Rating ([email protected]) | [email protected] |
Mounting Hole Diameter (inch) | 0.25 |
Actuator Type | Round |
Termination Style | PC terminal |
Number of Pins | 3 |
Maximum Current Rating (A) | 5 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Power Rating (VA) | 0.4 |
Body Color | Red |
Color - Actuator/Cap | Chrome |
Number of Positions | 2 |
Mounting Style | Through Hole, RA |
Length (inch) | 0.27 |
Width (inch) | 0.5 |
Depth (inch) | 0.35 |
Height (inch) | 0.35 |
Actuator Length (inch) | 0.2 |
Lead Spacing A (inch) | 0.5 |
Lead Spacing B (inch) | 0.185 |
Body Orientation | Right Angle |
Bushing Type | Unthreaded |
Seal Description | Epoxy |
Seal Location | Terminals |