Switch Toggle Single Pole Double Throw ON-OFF-(ON) Panel Mount Lugs [email protected]/2A

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.49 ea

127 ship on Oct. 21


  • Jameco Part no.: 2181765
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G1MS5T1B1M1QE
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.07

Request a Large Quantity Quote

SPDT Toggle Switch ON-OFF-(ON)

Specifications

  • Rating: 5A @ 120 V
  • Switch configuration: ON-OFF-MOM
  • Terminal Type: Solder lugs
  • Panel Mount
  • Panel mounting hardware included


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-(ON)
Maximum Current Rating (A)5
Product TypeMiniature
Voltage Rating (AC)120
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
Length (inch)0.52
Depth (inch)0.38
Height (inch)0.52
Actuator Length (inch)0.42
Lead Spacing B (inch)0.185
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product