Switch Push Button Single Pole Double Throw On Mom Snap In Eyelet Terminal [email protected] VAC

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Clearance

$4.49 ea

228 ship on Nov. 14


  • Jameco Part no.: 2182080
  • Manufacturer: C&K
  • Manufacturer no.: 8121J81ZGE99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

SPDT Pushbutton Switch, 1A 120 VAC


  • Rating: 1A @ 120 VAC
  • Switch configuration: ON-MOM

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-MOM
    Maximum Current Rating (A)1
    Voltage Rating (DC)28
    TypePush Button
    Voltage Rating (AC)120
    Power Rating (VA)0.4
    Actuator TypeSquare Button
    ColorRed
    Color - Actuator/CapGray
    Mounting StylePanel, Snap-in
    Termination StyleSolderable Lug
    Number of Pins3
    UL Flammability Code94V-0
    Maximum Contact Resistance50 mΩ


    Report a problem
    Suggest a product