Switch Push Button Single Pole Double Throw On Mom Snap In Frame with Yellow LED [email protected]

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$0.99 ea

4,609 ship on Nov. 30


  • Jameco Part no.: 2182098
  • Manufacturer: C&K
  • Manufacturer no.: 8125J85ZBE225
  • HTS code: 8536509030
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

SPDT Pushbutton Switch w/ Yellow LED, 1A 120 V


  • Rating: 1A @ 120 V
  • Switch configuration: ON-MOM

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Current Rating1 @ 125 VAC
    Body ColorRed
    Actuator ColorBlack
    Termination StyleSolder Lugs
    Pins5
    Length (inch)0.5
    Actuator TypeSquare Button
    Voltage Rating (AC)120


    Report a problem
    Suggest a product