Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Pushbutton Single Pole Double Throw On Mom Right Angle Panel Mount PC Terminal [email protected]

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$1.95 ea

4 ship on Aug. 3


  • Jameco Part no.: 2182101
  • Manufacturer: C&K
  • Manufacturer no.: 8168SHABE2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

SPDT Pushbutton Switch, 0.4V 20 V


  • Rating: 0.4 VA @ 20 VAC
  • Switch configuration: ON-MOM
  • Termination: PC
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Current Rating6 @ 125 VAC
    Body ColorRed
    Actuator ColorBlack
    Termination StylePC Pin
    Pins3
    Length (inch)0.5
    Actuator TypeRound Button
    Voltage Rating (DC)20
    Voltage Rating (AC)20
    Mounting StylePanel


    Report a problem
    Suggest a product