Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Push Button Double Pole Double Throw On Mom .46" V Bracket PC Terminal [email protected] VAC

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$0.39 ea

60 ship on Aug. 7


  • Jameco Part no.: 2182119
  • Manufacturer: C&K
  • Manufacturer no.: 8225SD3V3BE
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

DPDT Pushbutton Switch, 0.4VA 20 VAC


  • Rating: 0.4 VA @ 20 VAC
  • Switch configuration: ON-MOM
  • Termination: PC
  • 0.46" V-Bracket

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionOFF-(ON)
    Current Rating1 @ 125 VAC
    Body ColorRed
    Actuator ColorWhite
    Termination StylePC Pin
    Pins6
    Length (inch)0.67
    Actuator TypePlunger


    Report a problem
    Suggest a product