Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Rocker Single Pole Double Throw On Off On .46" V Bracket PC Terminal 1.4AV 20VDC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Clearance

$0.69 ea

10% discount applied in cart

613 ship on Aug. 7


  • Jameco Part no.: 2182418
  • Manufacturer: Dialight
  • Manufacturer no.: 570-12/574-1212-0104-007
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

SPDT Rocker Switch, 1.04 VA 20VDC


  • Contact Form: ON-OFF-ON
  • Contact Rating: 1.04 VA 20VDC
  • Terminals: PC
  • 0.46" V- Bracket

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Current Rating0.05 @ 125 VAC
    Actuator TypeRocker
    Body ColorBlue
    Color - Actuator/CapBlack
    Termination StylePC Pin
    Size (L" x W" x H")0.627 x 0.383 x 1.07
    Depth (inch)0.438
    Illumination Typenone
    Mounting StyleThrough Hole
    IP Ratingnone
    Actuator Length (inch)0.316
    Lead Spacing A (inch)0.185


    Report a problem
    Suggest a product