LED PCB Mount Red and Green White Diffused 5mm (T-1 3/4) 90mcd 40mcd

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
550-1206 550-1206
LTL-514-11 LTL-514-11
Clearance

$0.25 ea

4,090 ship on Jan. 24


  • Jameco Part no.: 2183058
  • Manufacturer: Dialight
  • Manufacturer no.: 550-3006
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Bi-Color LED Circuit Board Indicator

Features:

  • Emitting color: Red/Green
  • Lens: White diffused
  • LED size: T1 3/4
  • Diameter: 0.197" (5mm)
  • Typical forward voltage: 1.8/2.1V
  • Typical brightness: 90/40 mcd
  • Wavelength: 660/565 nm
  • Viewing angle: 60 degrees
  • Number of LEDs: 1

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount
    ColorRed/Green
    Lens TypeWhite Diffused
    Package5mm, T-1 3/4
    Wavelength565 nm, 660 nm
    Luminous Intensity - Iv (mcd)90/40
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)1.8/2.1
    Forward Current - If (Typ.)40 mA, 30 mA
    Height (mm)6.22
    Mounting0 .1"
    Pin Count2


    Report a problem
    Suggest a product