LED PCB Mount Green and Yellow White Diffused 3mm (T-1)

You may also like:
LA93B/H-1 LA93B/H-1
550-3006 550-3006
LTL-30EFJNFH52 LTL-30EFJNFH52
MV64539.MP7 MV64539.MP7
550-1206 550-1206
LTL-514-11 LTL-514-11
Clearance

$0.15 ea

10% discount applied in cart

159,395 ship on Apr. 14


  • Jameco Part no.: 2183082
  • Manufacturer: Dialight
  • Manufacturer no.: 551-3107
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.06
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Bi-Color LED Circuit Board Indicator

Features:

  • Emitting color: Bi-color Yellow/Green
  • Lens: Diffused tinted
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • Typical forward voltage: 2.1V
  • Typical brightness: 4.3/6.3 mcd
  • Wavelength: 585/565 nm
  • Viewing angle: 80 degrees
  • Number of LEDs: 1

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount
    ColorGreen/Yellow
    Lens TypeWhite Diffused
    Package3mm, T-1 RA
    Peak Wavelength565 nm, 585 nm
    Luminous Intensity4.3 mcd, 6.3 mcd
    Viewing Angle80deg;
    Typical Forward Voltage2.1 V
    Typical Forward Current20 mA
    Lead Pitch0 .1"
    Pins2


    Report a problem
    Suggest a product