Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Assortment 100 Feet

You may also like:
JMS9313-01G JMS9313-01G
JMS9313-01DB JMS9313-01DB
9313-0 9313-0
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$39.95 ea

70 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 2183752
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JMS9313-01D
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $35.95

Request a Large Quantity Quote

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle, 100 ft.

With Cardboard Dispenser Box

This bundle contains six 100 foot spools of our popular 22 gauge solid tinned-copper hook-up wire. Each spool is a different color and comes in a cardboard dispenser box. The box can also fit 25' wire spools that are 1.25" wide.

A 6-color, 25' solid hook-up wire bundle in a dispenser box is also available.

Features

  • Solid tinned-copper conductor
  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series.

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging

  • (6) spools, each spool is 100 ft.

Related Products



Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor StrandSolid
ColorAssorted
Length (feet)100
Insulation TypePVC
Voltage600V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product