Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Propeller Activity Board

You may also like:
32912 32912
28832 28832
32600 32600
28803 28803
27130 27130
27807 27807
32700 32700

$52.19 ea

Lead time 7 days


  • Jameco Part no.: 2184051
  • Manufacturer: Parallax
  • Manufacturer no.: 32910
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $52.19
5+ $49.59

Request a Large Quantity Quote

Propeller Activity Board

Harnessing the power of the 8-core Propeller microcontroller is now easier than ever before. The built-in Propeller P8X32A programming system is pre-wired to the most popular peripherals, making experimenting fast and fun.

Supported by the new Propeller C Learning System that includes a programming tool and a suite of tutorials featuring simple circuits and libraries with code samples for core devices and sensors, multicore programming has never been simpler.

Qualified teachers may request a free sample. Please send an email with your name, school, title, school district, and shipping address from your school email to [email protected].

Features

  • XBee socket - control or receive data from your invention wirelessly
  • microSD card holder - log sensor data or play sound files
  • Mini audio/stereo jack - listen to WAV files, sound effects, or synthesized speech
  • 3-pin headers - quickly connect servos, serial LCDs, etc.
  • Breadboard - build and rebuild circuits without soldering (or desoldering!)
  • A/D and D/A converters - read or set the voltages for battery monitoring or sensors
  • Power via USB or power supply/battery pack - the choice is yours

Specifications

  • 8-core Propeller P8X32A-Q44 microcontroller
  • 18 Propeller I/O fully free
  • 64 KB I2C EEPROM
  • 5 MHz crystal oscillator
  • microSD card slot
  • 1/8" mini stereo-audio jack
  • XBee socket with DO, DI, RTS, CTS access
  • Breadboard with 34 5-socket rows
  • 3-pin servo ports, jumper-select 5 V or VIN
  • 12-bit 4-channel SPI ADC with 5 V reference\-
  • 2-channel D/A, 0-3.3 V
  • 2.1 mm center-positive power jack
  • Auto-selects between USB or external power
  • Built-in USB over-current protection
  • Power requirements: 6-9 VDC from an external power supply, or 5 V from a USB port
  • Communication: USB mini-B (onboard serial over USB)
  • Dimensions: 4.0 x 3.05 x 0.625 in (10.16 x 7.75 x 1.59 cm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)

Downloads & Resources

Open Source Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product