Flora RGB Smart Neo Pixel v2 - Pack of 4

You may also like:
A000040 A000040
200121235364HCB 200121235364HCB
110990031 110990031
103020005 103020005
DFR0077 DFR0077
K853518 K853518
Clearance

$6.95 ea

10% discount applied in cart

79 ship on Apr. 14


  • Jameco Part no.: 2184288
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: 1260
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

Flora RGB Smart Neo Pixel v2 - Pack of 4

What's a wearable project without LEDs? Our favorite part of the Flora platform is these tiny smart pixels. Designed specifically for wearables, these updated Flora NeoPixels have ultra-cool technology: these ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. They're easy to sew, and the chainable design means no crossed threads.

This is the second version of the Flora NeoPixels, which runs at at 'high speed' 800KHz communication. Unfortunately they are not back-compatible with the chip-on-back 'low speed' (400KHz) Flora NeoPixels. If you have a project that already uses low speed pixels, and you want to attach more pixels to the chain, you will need to purchase version 1's as these are not cross-compatible.

These pixels have full 24-bit color ability with PWM taken care of by the controller chip. Since the LED is so bright, you need less current/power to get the effects you want. The driver is constant current so its OK if your battery power changes or fluctuates a little.

Each pixel draws as much as 60mA (all three RGB LEDs on for full brightness white). In theory, the Flora can drive up to 500 pixels at 30 FPS (it will run out of RAM after that). However, after about 10 pixels (or if the distance between pixels is more than an inch or two) the resistance of the thread can affect the power supply. For large quantities of pixels over 10, you may want to consider using stranded core wire or copper braid to provide a "power bus" for the pixels - the current draw will add up fast!

Each order comes with 4 individually controllable pixels.



  • 0.5" (12.5mm) diameter circle PCB, 0.1" (2.5mm) total thickness
  • 800 KHz speed protocol
  • Chainable design
  • 5-9VDC power (can run at 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)

    Adafruit Learning System for the FLORA tutorials

  • Getting started with FLORA
  • Flora RGB Smart Pixels
  • LED Ampli-Tie
  • Sparkle Skirt

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product