Circuit Protection
Circuit Breakers
Snap In Circuit Breaker 15A @ 125VAC Reset Off
View larger image
Jameco Part no.:
2186013
Manufacturer:
Approach Technology
Manufacturer p/n:
SS-001
HTS code:
8536200020
Data Sheet (current)
[256 KB ]
You may also like:
W58-XB1A4A-10.R
35-2105-BU
35-2115-BU
35-2110-BU
W28-XQ1A-20
EC2A2-020NZR
Clearance
$3.59
ea
10% discount applied in cart
94 ship on Jan. 26
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$3.59
10+
$3.29
100+
$2.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2186013
Manufacturer:
Approach Technology
Manufacturer no.:
SS-001
HTS code:
8536200020
Data Sheet (current)
[256 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$3.59
10+
$3.29
100+
$2.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Circuit Breaker
Features:
Trip-free
Provides circuit protection and power switching in a single unit
Snaps into the same cutout as many common power switches
Various color, body, top cover, terminal typical
Specifications:
Current rating: 15A @ 125VAC
Insulation resistance: ≥ 100MΩ at 500VDC
Operating temperature: -20°C to 85°C
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Maximum Current Rating (A)
15
Voltage Rating
125/250 VAC, 32 VDC
Mounting
Panel Mount
Termination
0.250 Quick Connects
No. of Terminals
2
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Snap In Circuit Breaker 15A @ 125VAC Reset Off
Image is representative only