LED Display 7-Segment Yellow 0.30 Inch Common Anode RHDP 0.8mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$1.95 ea

1,110 ship on Dec. 6


  • Jameco Part no.: 2186099
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: 5082-7621
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

0.3 Inch HT Common Anode 7 Segment Yellow Display

Features

  • Character Size: 7.6mm (0.3")
  • Common Connection: Common Anode
  • Decimal Point: RHDP
  • Peak Wavelength: 583 nm (Typical)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • Luminous Intensity: 835ucd
  • No. of Digits / Alpha: 1
  • Packaging: Each

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorYellow
    Character Height (inch)0.30
    ColorYellow
    ConfigurationCommon Anode
    Dominant Wavelength620 nm
    Intensity0.8 mcd
    Decimal PointRHDP
    Maximum Forward Voltage2.2 V
    Maximum Forward Current20 mA
    Typical [email protected](mA)1.5 @ 20
    Buss PolarityCA
    Peak Wavelength583nm
    Digit Size0.3 inch
    Pins / Leads11
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)1.8 @ 20
    Total Thickness4.57mm
    Viewing Area Height19.05mm
    Wavelength (nm)583
    Display Height (mm)7.62
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product