T1¾ water clear green LED

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233
Clearance

$0.10 ea

10% discount applied in cart

12,181 ship on Apr. 12


  • Jameco Part no.: 2186259
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-5238
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.06
500+ $0.04
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1¾ water clear green LED

Features

  • Emitting Color: Green
  • Lens: Water clear
  • LED Size: T1¾
  • Diameter: 5 mm
  • Typical Vf: 2.1
  • Typical mcd: 34
  • Wavelength: 565nm


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Luminous Intensity34 mcd
Lens TypeWater Clear
Viewing Angle44°
Typical Forward Voltage2.1 V
Typical Forward Current20 mA
Peak Wavelength565 nm
Height6.05mm
Lead Pitch0.1"
Pins2
LED Display TypeStandard


Report a problem
Suggest a product