# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.06 |
Specification | Value |
---|---|
LED Display Type | Rectangular |
Color | Green |
Lens Type | Green Diffused |
Package | 2mm x 5mm |
Wavelength | 585 nm |
Luminous Intensity - Iv (mcd) | 2.5 |
Viewing Angle (deg) | 140 |
Forward Voltage - Vf (Typ.) | 2.1 |
Forward Current - If (Typ.) | 30 mA |
Height (mm) | 7 |
Mounting | 0.1" |
Pin Count | 2 |