LED Bi-Color Red and Green Water Clear 3mm (T-1) RA 19mcd 29mcd

You may also like:
LHG2062 LHG2062
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
LHG3392 LHG3392
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Clearance

$0.05 ea

10% discount applied in cart

8,692 ship on May. 12


  • Jameco Part no.: 2186451
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-1BEHKVMP1
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1 bicolor high efficiency Red and Green LED

Features

  • Emitting Color: Red/Green
  • Lens: Water Clear
  • LED Size: T1
  • Diameter: 3 mm
  • Typical Vf: 2/2.1
  • Typical mcd: 19/29
  • Wavelength: 650/565nm

    Report a problem
    Suggest a product
  • Specification Value
    Package3mm, T-1 RA
    ColorRed/Green
    Luminous Intensity19mcd, 29mcd
    Lens TypeWater Clear
    Viewing Angle55°
    Typical Forward Voltage2V, 2.1V
    Typical Forward Current30 mA
    Peak Wavelength565 nm, 650 nm
    Height4.05mm
    Lead Pitch0.1"
    Pins3
    LED Display TypeBi-Color


    Report a problem
    Suggest a product