Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Array of 5 PC Mount Red and Green 5mm (T-1 3/4)

You may also like:
LA93B/H-1 LA93B/H-1
550-3006 550-3006
MV64539.MP7 MV64539.MP7
551-3107 551-3107
550-1206 550-1206
LTL-514-11 LTL-514-11

$0.25 ea

1,093 ship on Dec. 3


  • Jameco Part no.: 2186478
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-30EFJNFH52
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.05
100+ $0.03
500+ $0.02

Request a Large Quantity Quote

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 8.9/29 mcd
  • Wavelength: 697/565 nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeArray of 4 PC Mt.
    ColorRed/Green
    Lens TypeWhite Diffused
    Package5mm, T-1 3/4
    Wavelength565 nm, 697 nm
    Luminous Intensity - Iv (mcd)8.9/29
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)15 mA, 30 mA
    Height (mm)13
    Mounting0 .1"
    Pin Count2


    Report a problem
    Suggest a product