LED Blinking Red Diffused 5mm (T-1 3/4) 660nm 80mcd

You may also like:
FLI-5-5922-Y FLI-5-5922-Y
F-3-1HZ-600-W F-3-1HZ-600-W
0.3W-2P-RGB-F- 335-F 0.3W-2P-RGB-F- 335-F
2P-RGB-F- 335-F 2P-RGB-F- 335-F
0.3W-2P-RGB-S-335-S 0.3W-2P-RGB-S-335-S
2P-RGB-S-335-S 2P-RGB-S-335-S
Clearance

$0.25 ea

3,816 ship on Jan. 29


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.085

Request a Large Quantity Quote

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3 volts
  • Typical brightness: 80 mcd
  • Wavelength: 660 nm

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRed
    Luminous Intensity - Iv (mcd)80
    Lens TypeDiffused
    Forward Voltage - Vf (Typ.)3
    Forward Current - If (Typ.)28 mA
    Wavelength660 nm
    Height (mm)8.7
    Mounting0.1"
    Pin Count2
    LED Display TypeBlinking


    Report a problem
    Suggest a product