10-Channel 2-Wire Remote Control Kit 50V/0.1A 12-15V/0.3A

You may also like:
JE215 JE215
DFR0140 DFR0140
K8004 K8004
K1823 K1823
34020 34020
K8042 K8042

$37.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2186865
  • Manufacturer: Velleman
  • Manufacturer no.: K8023
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400040
  • Electronics Parts Locator
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

10-Channel, 2-Wire Remote Control

This kit allows you to control up to 10 devices using only 2 wires at a long distance. Microprocessor controlled. Inputs can be push-buttons, switches or open collector outputs from another device. The receiver section provides 10 open collector outputs that allow you to control relays directly. Terminal block connectors for all input and output connections are included. All outputs are provided with LED indication. Can be used with other kits : K8000RS, K8006,... Can be connected to other standard relay card : K6714 or K6714-16.

Specifications

  • 10 open collector outputs: 50V / 100mA
  • tested to a distance of up to 50m (55 yards) between control- and receiver section
  • operating voltage: single 12-15V AC or DC, 300mA
  • dimensions:
    • control pcb: 2.7 x 2 x 0.6"
    • receiver pcb: 4 x 2 x 1"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product